Neutrik NP2XL 6.35mm Mono Audio Jack Plug Silver Straight 2 Pins

Image Representative of Range

Neutrik NP2XL 6.35mm Mono Audio Jack Plug Silver Straight 2 Pins

MPN
NP2XL
Brand
Neutrik
EAN-13
7613187005909
Order Code
12-5298
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP2XL is a 6.35 mm mono audio jack plug featuring a straight design and silver finish. It is ideal for professional audio applications requiring a reliable two-pin connectivity solution. Common uses include connecting guitars and other audio equipment to amplifiers and mixers.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
AWG 18
Bend relief Yes
Cable Diameter 10mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 2
Number of Poles 2
Outside Ø 6.35mm

Reviews

Be the first to submit a review

Trustpilot