Neutrik NMJ4HC-S 6.35mm Mono Audio Jack Socket Horizontal Mount 2 Pins

MPN
NMJ4HC-S
Brand
Neutrik
EAN-13
2050000908392
Order Code
12-5290
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 3 in stockBack-order availability date - 10/11/2026

The Neutrik NMJ4HC-S is a 6.35 mm mono audio jack socket, featuring a horizontal mount with two pins. This black connector is ideal for audio and video applications where reliable connectivity is required. It is commonly used in audio equipment and electric instruments.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Audio channels Mono
Connection Soldering
Contact Plating Silver plated
Front panel thickness
<4.7mm
Mating Cycles 1000
Misc Attribute 1 Mounted socket
Number of pins 2
Number of Poles 2
Pins 4
Switch contact Wired
Temperature Range -25 - +70°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot