Neutrik NMJ4HF-S 6.35mm Mono Audio Jack Socket 2 Pins Black

MPN
NMJ4HF-S
Brand
Neutrik
EAN-13
2050000908408
Order Code
12-5291
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NMJ4HF-S is a 6.35 mm mono audio jack socket designed for horizontal mounting. It features a simple, two-pin configuration and comes in a black colour. This connector is typically used in audio equipment for transmitting mono sound signals.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Audio channels Mono
Connection Soldering
Contact Plating Silver plated
Front panel thickness
<3mm
Mating Cycles 1000
Misc Attribute 1 Mounted socket
Number of pins 2
Number of Poles 2
Pins 4
Switch contact Wired
Temperature Range -25 - +70°C

Reviews

Be the first to submit a review

Trustpilot