Neutrik NJ3FC6 Audio Jack Socket 6.35mm 3 Pins Stereo Silver

Image Representative of Range

Neutrik NJ3FC6 Audio Jack Socket 6.35mm 3 Pins Stereo Silver

MPN
NJ3FC6
Brand
Neutrik
EAN-13
2050000244087
Order Code
12-5280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
50+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NJ3FC6 is a 6.35 mm stereo audio jack socket featuring three pins and a straight design, finished in silver. Manufactured by Neutrik, it is well-suited for audio applications requiring reliable and high-quality connections. This jack socket is typically used in music equipment, audio interfaces, and professional sound systems.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Audio channels Stereo
Bend relief Yes
Cable Diameter 3.5 - 8mm
Connection Soldering
Contact Plating Nickel Plated
Misc Attribute 1 Jack coupler 6,3 mm NJ 3 FC 6
Misc Attribute 2 Currently, lockable
Number of pins 3
Number of Poles 3
Pins 3 / Stereo
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot