Neutrik NP3X-BAG X-Series 6.35mm Stereo Jack Plug 3 Pins Black 1 piece

Image Representative of Range

Neutrik NP3X-BAG X-Series 6.35mm Stereo Jack Plug 3 Pins Black 1 piece

MPN
NP3X-BAG
Brand
Neutrik
EAN-13
4016138748437
Order Code
12-5305
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP3X-BAG-CON is a 6.35 mm straight audio jack plug featuring three pins for stereo audio connections, available in black. Manufactured by Neutrik, this durable plug is ideal for professional audio equipment, musical instruments, and various sound applications. With its robust design, it ensures reliable performance in both studio and live settings.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 18
Bend relief No
Cable Diameter 4mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot