Neutrik NP3RX-BAG X Series 6.35mm Right Angle 3-Pin Stereo Jack Plug

Image Representative of Range

Neutrik NP3RX-BAG X Series 6.35mm Right Angle 3-Pin Stereo Jack Plug

MPN
NP3RX-BAG
Brand
Neutrik
EAN-13
7613187000744
Order Code
12-5302
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
25+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 30/11/2026

The Neutrik NP3RX-BAG is a right-angle 6.35 mm audio jack plug, featuring three pins for stereo connectivity. It is designed in black and is typically used in audio and video connections. Ideal for professional audio applications, it is a reliable component for sound engineers and musicians.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
AWG 18
Bend relief Yes
Cable Diameter 4 - 7mm
Connection Soldering
Contact Plating Nickel Plated
Mating Cycles 1000
Misc Attribute 1 NP 3 RX-BAG
Misc Attribute 3 Angled
Number of pins 3
Number of Poles 3
Outside Ø 6.35mm
Pins 3/stereo
Temperature Range -20 - +65°C

Reviews

Be the first to submit a review

Trustpilot