kwb 602430 pot brush HSS steel wire 80mm rust removal cleaning |
04-8525
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.25
Price per unit Ex VAT
|
HSS wire |
75mm |
Core-drilling machine |
20mm |
1/4" (6.3 mm) |
|
6mm |
|
Cup |
kwb 602433 pot brushes HSS steel wire 80mm Hex shaft E6.3 |
04-8526
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.20
Price per unit Ex VAT
|
HSS wire |
75mm |
|
20mm |
1/4" (6.3 mm) |
|
|
|
Cup |
kwb 603230 cup brush coarse 50mm for Metal paint removal and Wood structure |
04-8530
|
|
Despatched within 4 working days - 10 in stock
|
1+ £6.77
Price per unit Ex VAT
|
Nylon |
50mm |
Core-drilling machine |
|
1/4" (6.3 mm) |
80 |
6mm |
10mm |
Cup |
kwb 603330 cup brush 75mm Grinding nylon coarse for Metal/wood |
04-8531
|
|
|
1+ £10.13
Price per unit Ex VAT
|
Nylon |
75mm |
Core-drilling machine |
|
1/4" (6.3 mm) |
80 |
6mm |
12mm |
Cup |
kwb 606210 cup brush HSS steel corrugated wire Ø50mm Hex shaft E6.3 |
04-8537
|
|
Despatched within 4 working days - 9 in stock
|
2+ £2.72
Price per unit Ex VAT
|
HSS wire |
50mm |
Core-drilling machine |
13mm |
1/4" (6.3 mm) |
|
6mm |
10mm |
Cup |
kwb 606230 cup brush HSS steel wire 0.3mm rust removal 50mm |
04-8538
|
|
Despatched within 4 working days - 9 in stock
|
2+ £2.51
Price per unit Ex VAT
|
HSS wire |
50mm |
Core-drilling machine |
13mm |
1/4" (6.3 mm) |
|
|
10mm |
Cup |
kwb 606233 pot brush 50mm HSS wire Hex shaft E6.3 Drill use |
04-8539
|
|
Despatched within 4 working days - 6 in stock
|
2+ £3.82
Price per unit Ex VAT
|
HSS wire |
50mm |
|
13mm |
1/4" (6.3 mm) |
|
|
10mm |
Cup |
kwb 606310 cup brush HSS steel wire corrugated rust removal tool 75mm |
04-8540
|
|
Despatched within 4 working days - 6 in stock
|
1+ £3.59
Price per unit Ex VAT
|
HSS wire |
75mm |
Core-drilling machine |
17mm |
1/4" (6.3 mm) |
|
6mm |
|
Cup |
kwb 606330 cup brush HSS wire 75mm rust removal cleaning tool |
04-8541
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.52
Price per unit Ex VAT
|
HSS wire |
75mm |
Core-drilling machine |
11mm |
1/4" (6.3 mm) |
|
6mm |
|
Cup |
kwb 609110 cup brush brass wire corrugated 50mm Hex shaft rust removal |
04-8550
|
|
Despatched within 4 working days - 48 in stock
|
1+ £3.39
Price per unit Ex VAT
|
Brass wire |
50mm |
Core-drilling machine |
11mm |
1/4" (6.3 mm) |
|
6mm |
10mm |
Cup |
kwb 609113 Cup brush 50mm brass wire rust removal Drills fine work |
04-8551
|
|
Despatched within 4 working days - 39 in stock
|
1+ £5.84
Price per unit Ex VAT
|
Brass wire |
50mm |
|
11mm |
1/4" (6.3 mm) |
|
|
10mm |
Cup |
kwb 719106 Aggress-Flex cup brush corrugated steel wire M14 thread |
04-8633
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.76
Price per unit Ex VAT
|
HSS wire |
60mm |
Angle grinder |
20mm |
M14 |
|
|
|
Cup |
kwb 719126 aggresso-flex brushes corrugated HSS steel wire M14 thread |
04-8634
|
|
Despatched within 4 working days - 2 in stock
|
1+ £16.85
Price per unit Ex VAT
|
HSS wire |
100mm |
|
|
M14 |
|
|
|
Cup |
kwb 719136 AGGRESSO-FLEX pot brush corrugated HSS steel M14 thread |
04-8635
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.65
Price per unit Ex VAT
|
HSS wire |
60mm |
|
20mm |
M14 |
|
|
|
Cup |
kwb 719206 Aggress-Flex cup brush steel wire 66mm M14 0.5mm wire |
04-8636
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.04
Price per unit Ex VAT
|
HSS wire |
65mm |
Angle grinder |
20mm |
M14 |
|
|
10mm |
Cup |
kwb 719210 AGGRESS-FLEX cup brush 100mm steel wire M14 thread |
04-8637
|
|
Despatched within 4 working days - 3 in stock
|
1+ £16.54
Price per unit Ex VAT
|
HSS wire |
100mm |
Angle grinder |
43mm |
M14 |
|
|
20mm |
Cup |
kwb 719236 AGGRESSO-FLEX brush for rust removal 66mm M14 thread |
04-8638
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.36
Price per unit Ex VAT
|
HSS wire |
65mm |
|
|
M14 |
|
|
12mm |
Cup |