kwb 602433 pot brushes HSS steel wire 80mm Hex shaft E6.3

MPN
602433
Brand
KWB
EAN-13
4009316024331
Order Code
04-8526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 602433 is a corrugated HSS steel wire brush designed for use with drills and battery screwdrivers. It is ideal for tasks such as rust removal, surface cleaning, and deburring metal surfaces. Suitable for both professional and DIY applications, it ensures efficient and durable performance.
Type Cup
Material HSS wire
Diameter 75mm
Height 20mm
Thread Size 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot