kwb 606330 cup brush HSS wire 75mm rust removal cleaning tool

MPN
606330
Brand
KWB
EAN-13
4009316063309
Order Code
04-8541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The kwb Cup Brush features HSS steel wire in a corrugated design, offering durability and efficient cleaning capabilities. Manufactured by kwb, this wire brush is suitable for use with machine tools, making it ideal for surface preparation and rust removal. It is commonly used in industrial settings for tasks involving metal polishing and deburring.
Type Cup
Material HSS wire
Diameter 75mm
Compatible with (details) Core-drilling machine
Height 11mm
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot