kwb 606230 cup brush HSS steel wire 0.3mm rust removal 50mm

MPN
606230
Brand
KWB
EAN-13
4009316062302
Order Code
04-8538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb cup brush, model 606230, features HSS steel wire with a corrugated design for effective surface cleaning and preparation. Manufactured by kwb, this tool is ideal for removing rust, paint, and debris from metal surfaces. Commonly used in machine tools, it ensures efficient material treatment in industrial and DIY applications.
Type Cup
Material HSS wire
Diameter 50mm
Compatible with (details) Core-drilling machine
Height 13mm
Thread Size 1/4" (6.3 mm)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot