kwb 609113 Cup brush 50mm brass wire rust removal Drills fine work

MPN
609113
Brand
KWB
EAN-13
4009316091135
Order Code
04-8551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The kwb 609113 is a round wire brush made with corrugated brass wire, designed for use with drills and battery screwdrivers. It is ideal for cleaning and polishing metal surfaces or removing rust and paint. Suitable for various DIY and professional applications, this cup brush ensures efficient surface preparation.
Type Cup
Material Brass wire
Diameter 50mm
Height 11mm
Thread Size 1/4" (6.3 mm)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot