kwb 606210 cup brush HSS steel corrugated wire Ø50mm Hex shaft E6.3

MPN
606210
Brand
KWB
EAN-13
4009316062104
Order Code
04-8537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb cup brush is made from high-speed steel wire and features a corrugated design. It is ideal for use with machines to clean, deburr, and remove rust from surfaces. Its robust construction ensures durability during heavy-duty applications.
Type Cup
Material HSS wire
Diameter 50mm
Compatible with (details) Core-drilling machine
Height 13mm
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot