kwb 719206 Aggress-Flex cup brush steel wire 66mm M14 0.5mm wire

MPN
719206
Brand
KWB
EAN-13
4009317192060
Order Code
04-8636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb AGGRESS-FLEX® Cup Brush, Steel Wire, model 719206, features a robust design with knotted wire for heavy-duty cleaning and surface preparation tasks. This machine tool wire brush is ideal for removing rust, paint, and corrosion from metal surfaces or welding seams. It is a reliable tool for industrial environments where efficient and thorough preparation is required.
Type Cup
Material HSS wire
Diameter 65mm
Compatible with (details) Angle grinder
Height 20mm
Thread Size M14
Width 10mm

Reviews

Be the first to submit a review

Trustpilot