kwb 719210 AGGRESS-FLEX cup brush 100mm steel wire M14 thread

MPN
719210
Brand
KWB
EAN-13
4009317192107
Order Code
04-8637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb AGGRESS-FLEX® Cup Brush features twisted steel wire for robust cleaning tasks. This round wire brush is ideal for removing rust, paint, and burrs. It is suitable for use with machine tools in industrial and workshop settings.
Type Cup
Material HSS wire
Diameter 100mm
Compatible with (details) Angle grinder
Height 43mm
Thread Size M14
Width 20mm

Reviews

Be the first to submit a review

Trustpilot