kwb 719126 aggresso-flex brushes corrugated HSS steel wire M14 thread

MPN
719126
Brand
KWB
EAN-13
4009317191261
Order Code
04-8634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.85
10+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb AGGRESSO-FLEX® Top brush features corrugated HSS-steel wire for efficient cleaning and surface preparation when used with angle grinders. This machine tool wire brush is ideal for removing rust, paint, and scale from various surfaces. The single-piece kwb 719126 is designed for durability and long-lasting performance.
Type Cup
Material HSS wire
Diameter 100mm
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot