kwb 719236 AGGRESSO-FLEX brush for rust removal 66mm M14 thread

MPN
719236
Brand
KWB
EAN-13
4009317192367
Order Code
04-8638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb AGGRESSO-FLEX® Top brush features tapped, corrugated HSS steel wire designed for use with angle grinders. It excels in heavy-duty cleaning and surface preparation tasks. This round wire brush, with its robust construction, ensures efficient removal of rust, paint, and corrosion.
Type Cup
Material HSS wire
Diameter 65mm
Thread Size M14
Width 12mm

Reviews

Be the first to submit a review

Trustpilot