kwb 603330 cup brush 75mm Grinding nylon coarse for Metal/wood

MPN
603330
Brand
KWB
EAN-13
4009316033302
Order Code
04-8531
Country of Origin
Romania
View Full Product Range (17)

Discontinued


The kwb Cup Brush, Grinding Nylon 603330 is a machine tool wire brush featuring durable nylon bristles designed for surface cleaning and finishing. This round cup brush is ideal for removing rust, paint, and debris from metal surfaces, providing a smooth finish without damaging the material. The product is typically used in industrial applications, maintenance work, and metalworking projects.
Type Cup
Material Nylon
Diameter 75mm
Compatible with (details) Core-drilling machine
Grit Size 80
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 12mm

Trustpilot