kwb 609110 cup brush brass wire corrugated 50mm Hex shaft rust removal

MPN
609110
Brand
KWB
EAN-13
4009316091104
Order Code
04-8550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
10+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The kwb Cup Brush 609110 features brass wire bristles and a corrugated design, ideal for precise cleaning and polishing. Manufactured by kwb, this machine tool wire brush is designed for durability and efficient surface treatment. It is commonly used for removing rust, paint, and burrs from metal surfaces.
Type Cup
Material Brass wire
Diameter 50mm
Compatible with (details) Core-drilling machine
Height 11mm
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot