kwb 602430 pot brush HSS steel wire 80mm rust removal cleaning

MPN
602430
Brand
KWB
EAN-13
4009316024300
Order Code
04-8525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb pot brush with product number 602430 features extra heavy, corrugated HSS steel wire, making it suitable for demanding cleaning tasks. Manufactured by kwb, this round wire brush is designed for use in machine tool applications to efficiently remove rust and stubborn debris. Ideal for industrial cleaning, it provides durability and effective performance.
Type Cup
Material HSS wire
Diameter 75mm
Compatible with (details) Core-drilling machine
Height 20mm
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot