kwb 606233 pot brush 50mm HSS wire Hex shaft E6.3 Drill use

MPN
606233
Brand
KWB
EAN-13
4009316062333
Order Code
04-8539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 606233 is a round wire brush made from corrugated HSS steel wire, designed for use with drills and battery screwdrivers. It is ideal for removing rust, paint, or dirt from metal surfaces. This cup-shaped tool provides efficient cleaning and surface preparation in various DIY and professional tasks.
Type Cup
Material HSS wire
Diameter 50mm
Height 13mm
Thread Size 1/4" (6.3 mm)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot