kwb 719106 Aggress-Flex cup brush corrugated steel wire M14 thread

MPN
719106
Brand
KWB
EAN-13
4009317191063
Order Code
04-8633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.76
10+ £4.49
50+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb AGGRESS-FLEX® Cup Brush features corrugated steel wire ideal for demanding cleaning tasks. Typically used with machine tools, this brush efficiently removes rust, paint, and corrosion from surfaces. Its robust design ensures durability and high performance in industrial and maintenance applications.
Type Cup
Material HSS wire
Diameter 60mm
Compatible with (details) Angle grinder
Height 20mm
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot