kwb 603230 cup brush coarse 50mm for Metal paint removal and Wood structure

MPN
603230
Brand
KWB
EAN-13
4009316032305
Order Code
04-8530
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The kwb Cup Brush is made of durable grinding nylon, ideal for surface finishing and cleaning applications. With its 603230 code, it fits most standard machine tools and offers efficient performance on various materials. This tool is typically used for deburring, polishing, and removal of coatings on metal or wood surfaces.
Type Cup
Material Nylon
Diameter 50mm
Compatible with (details) Core-drilling machine
Grit Size 80
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)
Width 10mm

Reviews

Be the first to submit a review

Trustpilot