kwb 606310 cup brush HSS steel wire corrugated rust removal tool 75mm

MPN
606310
Brand
KWB
EAN-13
4009316063101
Order Code
04-8540
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £3.59
10+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb cup brush is made from HSS steel wire and features a corrugated design. It is suitable for use with machine tools and is ideal for cleaning, deburring, and surface preparation tasks. This round wire brush is designed for durability and efficient performance in a variety of industrial applications.
Type Cup
Material HSS wire
Diameter 75mm
Compatible with (details) Core-drilling machine
Height 17mm
Shank Diameter 6mm
Thread Size 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot