kwb 719136 AGGRESSO-FLEX pot brush corrugated HSS steel M14 thread

MPN
719136
Brand
KWB
EAN-13
4009317191360
Order Code
04-8635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The kwb AGGRESSO-FLEX® Top brush features corrugated HSS-steel wire, designed for durability and efficiency. Ideal for use with angle grinders, this tool is perfect for removing rust, paint, and scaling from surfaces. The kwb 719136 is a reliable choice for industrial and DIY cleaning applications.
Type Cup
Material HSS wire
Diameter 60mm
Height 20mm
Thread Size M14

Reviews

Be the first to submit a review

Trustpilot