Hongshang Heat Shrink Heatshrink w/o adhesive 615624

Hongshang Brand: Hongshang
The products are Hongshang heatshrinks, which are versatile tubing solutions used for insulation and protection of wires and cables, available in various sizes and colours with a 2:1 shrinkage ratio.
Description Image Product Buy Pricing (Ex VAT) Shrinkage Ratio Colour Length Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Wall thickness (post-shrinkage) Type
Hongshang ART003283 Heatshrink Orange 38.10mm 2:1 Shrinkage No Adhesive
Hongshang ART003283 Heatshrink Orange 38.10mm 2:1 Shrinkage No Adhesive
Standard range
Order code: 04-4319
MPN: ART003283

Despatched within 4 working days - 74 in stock
1+ £5.39
Price per unit Ex VAT
2:1 Orange Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 19mm 38.10mm 1.00mm Heat Shrink Tubing
Hongshang ART003316 Heatshrink Yellow 32mm 16mm 2:1 Sold Per Metre
Hongshang ART003316 Heatshrink Yellow 32mm 16mm 2:1 Sold Per Metre
Standard range
Order code: 04-4321
MPN: ART003316

Despatched within 4 working days - 67 in stock
1+ £3.99
Price per unit Ex VAT
2:1 Yellow Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 16mm 32mm 0.90mm Heat Shrink Tubing
Hongshang ART003318 Heatshrink Violet 12.70mm/6.40mm Shrinkage 2:1
Hongshang ART003318 Heatshrink Violet 12.70mm/6.40mm Shrinkage 2:1
Standard range
Order code: 04-4323
MPN: ART003318

Despatched within 4 working days - 177 in stock
5+ £1.15
Price per unit Ex VAT
2:1 Violet Sold Per Metre Polyolefin +105°C -55°C H-2(Z) 6.40mm 12.70mm 0.65mm Heat Shrink Tubing
Hongshang ART003350 Heatshrink White 50.80mm 2:1 Shrinkage Per Metre
Hongshang ART003350 Heatshrink White 50.80mm 2:1 Shrinkage Per Metre
Standard range
Order code: 04-4325
MPN: ART003350

Despatched within 4 working days - 53 in stock
1+ £7.21
Price per unit Ex VAT
2:1 White Sold Per Metre Polyolefin +105°C -55°C H-2(Z) 25.40mm 50.80mm 1.00mm Heat Shrink Tubing
Hongshang ART003438 Orange Heatshrink 4.8mm/2.4mm 2:1 No Adhesive
Hongshang ART003438 Orange Heatshrink 4.8mm/2.4mm 2:1 No Adhesive
Extended range
Order code: 04-4327
MPN: ART003438

Available to back orderBack order, lead time 3 weeks
10+ £0.514
Price per unit Ex VAT
2:1 Orange Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 2.40mm 4.80mm 0.51mm Heat Shrink Tubing
Hongshang ART003453 Heatshrink Orange 2.40mm/1.20mm Shrinkage 2:1
Hongshang ART003453 Heatshrink Orange 2.40mm/1.20mm Shrinkage 2:1
Standard range
Order code: 04-4329
MPN: ART003453

Despatched within 4 working days - 130 in stock
20+ £0.309
Price per unit Ex VAT
2:1 Orange Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 1.20mm 2.40mm 0.44mm Heat Shrink Tubing
Hongshang ART003454 Heatshrink Orange 6.40mm Shrinkage 2:1 Per metre
Hongshang ART003454 Heatshrink Orange 6.40mm Shrinkage 2:1 Per metre
Standard range
Order code: 04-4331
MPN: ART003454

Despatched within 4 working days - 173 in stock
10+ £0.613
Price per unit Ex VAT
2:1 Orange Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 3.20mm 6.40mm 0.56mm Heat Shrink Tubing
Hongshang ART003457 Heatshrink 76.2mm White 2:1 Shrink Sold per Metre
Hongshang ART003457 Heatshrink 76.2mm White 2:1 Shrink Sold per Metre
Standard range
Order code: 04-4333
MPN: ART003457

Despatched within 4 working days - 12 in stock
1+ £15.29
Price per unit Ex VAT
2:1 White Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 38.10mm 76.20mm Heat Shrink Tubing
Hongshang ART003462 Green/Yellow Heatshrink 102mm 50.80mm 2:1 1m
Hongshang ART003462 Green/Yellow Heatshrink 102mm 50.80mm 2:1 1m
Order code: 04-4335
MPN: ART003462
1+ £25.65
Price per unit Ex VAT
2:1 Green/Yellow Polyolefin +135°C -55°C H-2F 50.80mm 102mm Heat Shrink Tubing
Hongshang ART003475 Heatshrink Yellow 76.2mm/38.1mm 2:1 Shrinkage
Hongshang ART003475 Heatshrink Yellow 76.2mm/38.1mm 2:1 Shrinkage
Order code: 04-4337
MPN: ART003475
1+ £15.29
Price per unit Ex VAT
2:1 Yellow Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 38.10mm 76.20mm Heat Shrink Tubing
Hongshang ART003537 Heatshrink Black 235mm 65mm Shrinkage 3.5:1
Hongshang ART003537 Heatshrink Black 235mm 65mm Shrinkage 3.5:1
Order code: 04-4339
MPN: ART003537
1+ £70.78
Price per unit Ex VAT
3.5:1 Black 1.22m HR2 65mm 235mm Heat Shrink Tubing
Hongshang ART003669 Heatshrink 76.20mm Grey 2:1 Shrink Sold per Metre
Hongshang ART003669 Heatshrink 76.20mm Grey 2:1 Shrink Sold per Metre
Standard range
Order code: 04-4341
MPN: ART003669

Despatched within 4 working days - 4 in stock
1+ £12.86
Price per unit Ex VAT
2:1 Grey Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 38.10mm 76.20mm Heat Shrink Tubing
Hongshang ART003670 Heatshrink Orange 76.20mm 38.10mm Shrinkage 2:1
Hongshang ART003670 Heatshrink Orange 76.20mm 38.10mm Shrinkage 2:1
Standard range
Order code: 04-4343
MPN: ART003670

Despatched within 4 working days - 7 in stock
1+ £15.29
Price per unit Ex VAT
2:1 Orange Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 38.10mm 76.20mm Heat Shrink Tubing
Hongshang ART003671 Heatshrink Violet 76.20mm 2:1 Shrinkage Per Metre
Hongshang ART003671 Heatshrink Violet 76.20mm 2:1 Shrinkage Per Metre
Standard range
Order code: 04-4345
MPN: ART003671

Despatched within 4 working days - 18 in stock
1+ £15.45
Price per unit Ex VAT
2:1 Violet Sold Per Metre Polyolefin +125°C -55°C H-2(Z) 38.10mm 76.20mm Heat Shrink Tubing
Hongshang ART003784 Heatshrink 2:1 Yellow/Green 76.2mm no Adhesive
Hongshang ART003784 Heatshrink 2:1 Yellow/Green 76.2mm no Adhesive
Order code: 04-4347
MPN: ART003784
1+ £17.14
Price per unit Ex VAT
2:1 Green/Yellow Polyolefin +135°C -55°C H-2F 38.10mm 76.20mm 1.20mm Heat Shrink Tubing
Hongshang ART003806 Heatshrink Orange 32mm to 16mm 2:1 Per metre
Hongshang ART003806 Heatshrink Orange 32mm to 16mm 2:1 Per metre
Standard range
Order code: 04-4349
MPN: ART003806

Despatched within 4 working days - 86 in stock
1+ £4.15
Price per unit Ex VAT
2:1 Orange Sold Per Metre Polyolefin -55°C H-2(Z) 16mm 32mm Heat Shrink Tubing

Trustpilot