Hongshang ART003454 Heatshrink Orange 6.40mm Shrinkage 2:1 Per metre

Image Representative of Range

Hongshang ART003454 Heatshrink Orange 6.40mm Shrinkage 2:1 Per metre

MPN
ART003454
Brand
Hongshang
EAN-13
2050006228029
Order Code
04-4331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.613
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The Hongshang ART003454 Heatshrink w/o adhesive is a flexible, non-adhesive sleeve designed for insulation and protection of electrical connections. It features a shrinkage ratio of 2:1, reducing from 6.40 mm to 3.20 mm when heated, and is sold per metre. Typically used in electrical and automotive applications, it provides a durable and reliable solution for bundling wires and protecting against environmental damage.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 3.20mm
Nominal inside diameter (pre-shrinkage) 6.40mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot