Hongshang ART003350 Heatshrink White 50.80mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART003350 Heatshrink White 50.80mm 2:1 Shrinkage Per Metre

MPN
ART003350
Brand
Hongshang
EAN-13
2050006225080
Order Code
04-4325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Manufactured by Hongshang, the ART003350 heatshrink without adhesive features a shrinkage ratio of 2:1. It has a diameter of 50.80 mm which shrinks to 25.40 mm, making it ideal for insulation and bundling applications. Sold per metre, it is typically used in electrical systems for bundling cables and protecting connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 25.40mm
Nominal inside diameter (pre-shrinkage) 50.80mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot