Hongshang ART003438 Orange Heatshrink 4.8mm/2.4mm 2:1 No Adhesive

Image Representative of Range

Hongshang ART003438 Orange Heatshrink 4.8mm/2.4mm 2:1 No Adhesive

MPN
ART003438
Brand
Hongshang
EAN-13
2050006226308
Order Code
04-4327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.514
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Hongshang manufactures the ART003438 heatshrink without adhesive, which is available in orange and features a shrinkage ratio of 2:1. This heatshrink has a diameter of 4.80 mm before shrinking and 2.40 mm after shrinking, and is sold per metre. It is typically used for insulation and protection of wires and cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.51mm

Reviews

Be the first to submit a review

Trustpilot