Hongshang ART003669 Heatshrink 76.20mm Grey 2:1 Shrink Sold per Metre

Image Representative of Range

Hongshang ART003669 Heatshrink 76.20mm Grey 2:1 Shrink Sold per Metre

MPN
ART003669
Brand
Hongshang
EAN-13
2050006226988
Order Code
04-4341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.13 £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hongshang ART003669 heatshrink is a grey, non-adhesive tubing designed to shrink from 76.20 mm to 38.10 mm at a 2:1 ratio. This product by Hongshang is sold per metre and is ideal for insulating and protecting wires, cables, or other components. Common applications include electrical insulation, strain relief, and bundling of wire harnesses.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Grey
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm

Reviews

Be the first to submit a review

Trustpilot