Hongshang ART003784 Heatshrink 2:1 Yellow/Green 76.2mm no Adhesive

Image Representative of Range

Hongshang ART003784 Heatshrink 2:1 Yellow/Green 76.2mm no Adhesive

MPN
ART003784
Brand
Hongshang
EAN-13
2050006227381
Order Code
04-4347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £20.16 £17.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hongshang's ART003784 is a yellow and green heatshrink tubing designed without adhesive for versatile applications. It features a 76.20 mm diameter and a 38.10 mm shrinkage, offering a 2:1 shrinkage ratio. This heat shrink is typically used for insulating wires and providing a protective covering in electrical and electronic work.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Green/Yellow
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Wall thickness (post-shrinkage) 1.20mm

Reviews

Be the first to submit a review

Trustpilot