Hongshang ART003283 Heatshrink Orange 38.10mm 2:1 Shrinkage No Adhesive

Image Representative of Range

Hongshang ART003283 Heatshrink Orange 38.10mm 2:1 Shrinkage No Adhesive

MPN
ART003283
Brand
Hongshang
EAN-13
2050006226865
Order Code
04-4319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Hongshang ART003283 heatshrink tube is orange and features a 38.10 mm diameter that shrinks to 19 mm with a 2:1 shrinkage ratio. This heatshrink is supplied without adhesive and is sold per metre, making it suitable for versatile electrical insulation tasks. Common applications include bundling wires and protecting components from abrasion.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

Reviews

Be the first to submit a review

Trustpilot