Hongshang ART003537 Heatshrink Black 235mm 65mm Shrinkage 3.5:1

Image Representative of Range

Hongshang ART003537 Heatshrink Black 235mm 65mm Shrinkage 3.5:1

MPN
ART003537
Brand
Hongshang
EAN-13
2050006227824
Order Code
04-4339
Country of Origin
China
View Full Product Range (16)

Discontinued


Hongshang manufactures the ART003537 heat shrink without adhesive, measuring 1.22 metres in length. It features a shrinkage ratio of 3.5:1 with initial dimensions of 235 mm by 65 mm. Typically used for insulation, protection, and bundling of cables, this heat shrink is ideal for electrical and mechanical applications.
Shrinkage Ratio 3.5:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Misc Attribute HR2
Nominal diameter (post-shrinkage) 65mm
Nominal inside diameter (pre-shrinkage) 235mm

Trustpilot