Hongshang ART003462 Green/Yellow Heatshrink 102mm 50.80mm 2:1 1m

Image Representative of Range

Hongshang ART003462 Green/Yellow Heatshrink 102mm 50.80mm 2:1 1m

Order Code:

04-4335

Brand: Hongshang MPN: ART003462 EAN-13: 2050006221686
Qty Unit Price (Ex VAT)
1+ £25.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Hongshang's ART003462 heatshrink is a yellow and green tubing without adhesive. It features a shrinkage ratio of 2:1 and measures 102 mm before shrinkage and 50.80 mm after. Typical applications include insulation and protection for electrical connections.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Material Polyolefin
Max. length sold by the metre 15m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 50.80mm
Nominal inside diameter (pre-shrinkage) 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot