Hongshang ART003806 Heatshrink Orange 32mm to 16mm 2:1 Per metre

Image Representative of Range

Hongshang ART003806 Heatshrink Orange 32mm to 16mm 2:1 Per metre

MPN
ART003806
Brand
Hongshang
EAN-13
2050006226780
Order Code
04-4349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Hongshang ART003806 heatshrink is a 32 mm to 16 mm shrinkage tube with a 2:1 ratio, sold per metre. This orange heat shrink tubing is without adhesive, suitable for insulation and protection in electrical applications. It is commonly used for bundling wires or providing strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm

Reviews

Be the first to submit a review

Trustpilot