Hongshang ART003670 Heatshrink Orange 76.20mm 38.10mm Shrinkage 2:1

Image Representative of Range

Hongshang ART003670 Heatshrink Orange 76.20mm 38.10mm Shrinkage 2:1

MPN
ART003670
Brand
Hongshang
EAN-13
2050006225103
Order Code
04-4343
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Hongshang ART003670 heatshrink without adhesive is an orange tubing with a shrinkage ratio of 2:1, ideal for insulation and protection applications. This 76.20 mm to 38.10 mm heatshrink is typically sold per metre and is used to cover wires or cables. It is commonly utilised in electrical and electronic tasks where adhesive is not required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm

Reviews

Be the first to submit a review

Trustpilot