Hongshang ART003318 Heatshrink Violet 12.70mm/6.40mm Shrinkage 2:1

Image Representative of Range

Hongshang ART003318 Heatshrink Violet 12.70mm/6.40mm Shrinkage 2:1

MPN
ART003318
Brand
Hongshang
EAN-13
2050006226506
Order Code
04-4323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Hongshang ART003318 Heatshrink is a violet tubing with a 2:1 shrinkage ratio, designed to fit diameters from 12.70 mm to 6.40 mm. Produced by Hongshang, this heatshrink option is sold per metre and does not include adhesive. It is commonly used for insulating wires and cables, offering protection without additional bonding.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Violet
Material Polyolefin
Maximum Temperature +105°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

Reviews

Be the first to submit a review

Trustpilot