Hongshang ART003475 Heatshrink Yellow 76.2mm/38.1mm 2:1 Shrinkage

Image Representative of Range

Hongshang ART003475 Heatshrink Yellow 76.2mm/38.1mm 2:1 Shrinkage

MPN
ART003475
Brand
Hongshang
EAN-13
2050006226971
Order Code
04-4337
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hongshang's ART003475 heatshrink is a yellow, adhesive-free insulation solution with a shrinkage ratio of 2:1. It measures 76.20 mm before shrinking and contracts to 38.10 mm, typically sold per metre. This product is ideal for electrical insulation and protecting wires or cables in various applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm

Reviews

Be the first to submit a review

Trustpilot