Hongshang ART003671 Heatshrink Violet 76.20mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART003671 Heatshrink Violet 76.20mm 2:1 Shrinkage Per Metre

MPN
ART003671
Brand
Hongshang
EAN-13
2050006227008
Order Code
04-4345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hongshang ART003671 heatshrink without adhesive, offered with a 2:1 shrinkage ratio, comes in a violet colour and is sold per metre. This part is 76.20 mm before shrinking and 38.10 mm after. It's typically used for electrical insulation, protecting wire splices, and providing strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Violet
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm

Reviews

Be the first to submit a review

Trustpilot