Hongshang ART003453 Heatshrink Orange 2.40mm/1.20mm Shrinkage 2:1

Image Representative of Range

Hongshang ART003453 Heatshrink Orange 2.40mm/1.20mm Shrinkage 2:1

MPN
ART003453
Brand
Hongshang
EAN-13
2050006224915
Order Code
04-4329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.309
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Hongshang ART003453 is a heatshrink tubing without adhesive, available in orange, with a shrinkage ratio of 2:1. Manufactured by Hongshang, its dimensions are a 2.40 mm diameter before shrinkage and 1.20 mm after shrinkage, and it is sold per metre. Ideal for providing insulation and protection to electrical components, it's commonly used in wiring and cable management.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Orange
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.44mm

Reviews

Be the first to submit a review

Trustpilot