Hongshang ART003316 Heatshrink Yellow 32mm 16mm 2:1 Sold Per Metre

Image Representative of Range

Hongshang ART003316 Heatshrink Yellow 32mm 16mm 2:1 Sold Per Metre

MPN
ART003316
Brand
Hongshang
EAN-13
2050006226759
Order Code
04-4321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hongshang manufactures the ART003316 heatshrink, featuring a 2:1 shrink ratio. This yellow, adhesive-free heatshrink is sold per metre and is ideal for insulating and protecting wiring. It typically finds use in electrical and electronic applications where reliable insulation is required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot