Hongshang ART003457 Heatshrink 76.2mm White 2:1 Shrink Sold per Metre

Image Representative of Range

Hongshang ART003457 Heatshrink 76.2mm White 2:1 Shrink Sold per Metre

MPN
ART003457
Brand
Hongshang
EAN-13
2050006227015
Order Code
04-4333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Hongshang ART003457 heatshrink is a white, adhesive-free tubing with a 76.20 mm diameter and a 38.10 mm diameter post-shrinkage, offering a 2:1 shrink ratio. Typically used for insulating, protecting, and organising cables and wires, it is suitable for electrical and mechanical applications. This heatshrink is sold per metre, providing flexibility for various project sizes.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour White
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm

Reviews

Be the first to submit a review

Trustpilot