Grothe 61031 Bell Button 12V/1.5A Black/White Corrosion-Resistant |
11-9439
|
|
Despatched within 4 working days - 55 in stock
|
1+ £4.31
| 1+ |
£4.31 |
| 10+ |
£4.06 |
| 50+ |
£4.01 |
Price per unit Ex VAT
|
20mm |
No |
Black, White |
(Ø) 20mm |
|
|
|
Plastic |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 61032 Bell Button White 12V/1.5A Corrosion-Resistant Contacts |
11-9440
|
|
Despatched within 4 working days - 13 in stock
|
1+ £4.31
| 1+ |
£4.31 |
| 10+ |
£4.06 |
| 50+ |
£4.00 |
Price per unit Ex VAT
|
20mm |
No |
|
(Ø) 20mm |
|
White |
|
Plastic |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 61045 Bell Button 12V 1.5A Black Corrosion-Resistant Contacts |
11-9441
|
|
Despatched within 4 working days - 54 in stock
|
1+ £4.31
| 1+ |
£4.31 |
| 10+ |
£4.06 |
| 50+ |
£4.01 |
Price per unit Ex VAT
|
|
No |
|
(L x W) 20 mm x 22 mm |
|
Black |
20mm |
Plastic |
22mm |
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 61047 Bell Button Grey 12V Corrosion-Resistant Screwless Design |
11-9442
|
|
Despatched within 4 working days - 28 in stock
|
1+ £4.31
| 1+ |
£4.31 |
| 10+ |
£4.06 |
| 50+ |
£4.00 |
Price per unit Ex VAT
|
|
No |
|
(L x W) 20 mm x 22 mm |
|
Grey |
20mm |
Plastic |
22mm |
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62000 Bell Button SS 12V/1.5A Corrosion-resistant Quick-install |
11-9443
|
|
Despatched within 4 working days - 107 in stock
|
1+ £9.98
Price per unit Ex VAT
|
22mm |
No |
|
(Ø) 22mm |
|
Stainless steel |
|
Stainless steel |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62001 Bell Button Gold 12V/1.5A Silver Alloy Corrosion-Free |
11-9444
|
|
Despatched within 4 working days - 53 in stock
|
1+ £9.26
Price per unit Ex VAT
|
22mm |
No |
|
(Ø) 22mm |
|
Gold |
|
Brass |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62002 Bell Button Aluminium 12V 1.5A Corrosion-Resistant Contacts |
11-9445
|
|
Despatched within 4 working days - 63 in stock
|
1+ £10.74
Price per unit Ex VAT
|
22mm |
No |
|
(Ø) 22mm |
|
Aluminium |
|
Aluminium |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62006 Bell Button Stainless Steel 12V/1.5A Corrosion-Resistant |
11-9446
|
|
Despatched within 4 working days - 36 in stock
|
1+ £9.98
Price per unit Ex VAT
|
20mm |
No |
|
(Ø) 20mm |
|
Stainless steel |
|
Stainless steel |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62013 Bell Button Anthracite/Black 12V 1.5A Corrosion-Resistant |
11-9447
|
|
Despatched within 4 working days - 138 in stock
|
1+ £7.01
Price per unit Ex VAT
|
20mm |
No |
Anthracite, Black |
(Ø) 20mm |
|
|
|
Aluminium |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62016 Bell Button Aluminium 12V/1.5A Corrosion-Resistant Switch |
11-9448
|
|
Despatched within 4 working days - 24 in stock
|
1+ £7.01
Price per unit Ex VAT
|
20mm |
No |
|
(Ø) 20mm |
|
Aluminium |
|
Aluminium |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62025 Bell Button Gold 12V/1.5A Corrosion-Free Quick Install |
11-9449
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.60
Price per unit Ex VAT
|
20mm |
No |
|
(Ø) 20mm |
|
Gold |
|
Brass |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62032 Aluminium Bell Button 12V 1.5A Corrosion-Resistant Contacts |
11-9450
|
|
Despatched within 4 working days - 10 in stock
|
1+ £7.13
Price per unit Ex VAT
|
20mm |
No |
|
(Ø) 20mm |
|
Aluminium |
|
Aluminium |
|
0 |
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62033 Bell Button 1x Chrome 12V/1.5A Reliable Silver Contacts |
11-9451
|
|
Despatched within 4 working days - 36 in stock
|
1+ £9.01
Price per unit Ex VAT
|
20mm |
No |
|
(Ø) 20mm |
|
Chrome |
|
Brass |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62054 Bell Button 12V Chrome Silver Alloy Corrosion-Resistant |
11-9452
|
|
Despatched within 4 working days - 11 in stock
|
1+ £6.95
Price per unit Ex VAT
|
20mm |
No |
|
(Ø) 20mm |
|
Chrome |
|
Brass |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62060 Bell Button Stainless Steel 12V Corrosion-Resistant |
11-9453
|
|
Despatched within 4 working days - 67 in stock
|
1+ £9.26
Price per unit Ex VAT
|
22mm |
No |
|
(Ø) 22mm |
|
Stainless steel |
|
Stainless steel |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 62061 Bell Button Aluminium 12V/1.5A Reliable Corrosion-Resistant |
11-9454
|
|
Despatched within 4 working days - 7 in stock
|
1+ £8.73
Price per unit Ex VAT
|
22mm |
No |
|
(Ø) 22mm |
|
Aluminium |
|
Aluminium |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 63022 Bell Button Aluminium 12V/1.5A Corrosion-Resistant Contacts |
11-9455
|
|
Despatched within 4 working days - 37 in stock
|
1+ £9.35
Price per unit Ex VAT
|
22mm |
Yes |
|
(Ø) 22mm |
1 Family |
Aluminium |
|
Aluminium |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 63032 Bell Button Black 12V/1.5A Compact Design Corrosion-Resistant |
11-9456
|
|
Despatched within 4 working days - 4 in stock
|
1+ £8.13
Price per unit Ex VAT
|
22mm |
Yes |
|
(Ø) 22mm |
1 Family |
Black |
|
Aluminium |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 63042 Bell Button 1x Gold 12V/1.5A Corrosion-Free Contacts |
11-9457
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.79
Price per unit Ex VAT
|
22mm |
Yes |
|
(Ø) 22mm |
|
Gold |
|
Brass |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |
Grothe 63052 Bell Button Stainless Steel 12V/1.5A Corrosion-Resistant |
11-9458
|
|
Despatched within 4 working days - 24 in stock
|
1+ £8.63
Price per unit Ex VAT
|
22mm |
Yes |
|
(Ø) 22mm |
|
Stainless steel |
|
Stainless steel |
|
|
Bell button |
24 V/1.5A |
IP54 |
12 V/1,5 A |
1 |
5 - 24V |
16mm |