Grothe 62013 Bell Button Anthracite/Black 12V 1.5A Corrosion-Resistant

Image Representative of Range

Grothe 62013 Bell Button Anthracite/Black 12V 1.5A Corrosion-Resistant

MPN
62013
Brand
Grothe
EAN-13
4011459620134
Order Code
11-9447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £8.25 £7.01
10+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The Grothe 62013 bell button features an anthracite and black design, operating at 12 V/1.5 A. It is typically used as a doorbell button, providing a sleek and functional design for residential entryways. The product is identified by codes 04011459620134 or 4011459620134.
Type Bell button
(Ø) 20mm
Backlit No
Colour Anthracite, Black
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
IP Rating IP54
Material Aluminium
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot