Grothe 61032 Bell Button White 12V/1.5A Corrosion-Resistant Contacts

Image Representative of Range

Grothe 61032 Bell Button White 12V/1.5A Corrosion-Resistant Contacts

MPN
61032
Brand
Grothe
EAN-13
4011459610326
Order Code
11-9440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.31
10+ £4.06
50+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Grothe 61032 bell button is a white doorbell switch designed for 12 V systems and supports a current of 1.5 A. This high-quality product is ideal for residential and commercial use, providing a reliable signalling solution for entryways. Users can expect a durable and efficient performance from this classic bell button.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
Factory colour White
IP Rating IP54
Material Plastic
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot