Grothe 62025 Bell Button Gold 12V/1.5A Corrosion-Free Quick Install

Image Representative of Range

Grothe 62025 Bell Button Gold 12V/1.5A Corrosion-Free Quick Install

MPN
62025
Brand
Grothe
EAN-13
4011459620257
Order Code
11-9449
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.12 £8.60
10+ £8.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Grothe 62025 bell button is a gold doorbell designed for use with a 12 V power supply and 1.5 A current rating. Its elegant design makes it suitable for stylish home entrances. Typically, it functions as an external signalling device for visitors at residential or commercial doorways.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
Factory colour Gold
IP Rating IP54
Material Brass
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot