Grothe 62061 Bell Button Aluminium 12V/1.5A Reliable Corrosion-Resistant

Image Representative of Range

Grothe 62061 Bell Button Aluminium 12V/1.5A Reliable Corrosion-Resistant

MPN
62061
Brand
Grothe
EAN-13
4011459620615
Order Code
11-9454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.27 £8.73
10+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Grothe 62061 Bell button is an aluminium doorbell designed to operate at 12 V with a maximum current of 1.5 A. It features a durable metal construction suitable for outdoor use. This bell button is typically used in residential or small commercial settings for door entry alert systems.
Type Bell button
(Ø) 22mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 22mm
Factory colour Aluminium
IP Rating IP54
Material Aluminium
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot