Grothe 62002 Bell Button Aluminium 12V 1.5A Corrosion-Resistant Contacts

Image Representative of Range

Grothe 62002 Bell Button Aluminium 12V 1.5A Corrosion-Resistant Contacts

MPN
62002
Brand
Grothe
EAN-13
4011459620028
Order Code
11-9445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The Grothe 62002 Bell button is a durable aluminium unit designed for 12 V/1.5 A operation. Its robust construction makes it suitable for outdoor use, providing reliable performance for doorbell systems. This bell button is typically used in residential and commercial entryways for clear visitor notification.
Type Bell button
(Ø) 22mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 22mm
Factory colour Aluminium
IP Rating IP54
Material Aluminium
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot