Grothe 62016 Bell Button Aluminium 12V/1.5A Corrosion-Resistant Switch

Image Representative of Range

Grothe 62016 Bell Button Aluminium 12V/1.5A Corrosion-Resistant Switch

MPN
62016
Brand
Grothe
EAN-13
4011459620165
Order Code
11-9448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £8.25 £7.01
10+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Grothe 62016 Bell button is made of aluminium and operates at 12 V/1.5 A. This durable component is designed for use in doorbell systems. Commonly found at entrances, it enables visitors to alert occupants of their presence.
Type Bell button
(Ø) 20mm
Backlit No
Contact load capacity
24 V/1.5A
Dimensions (Ø) 20mm
Factory colour Aluminium
IP Rating IP54
Material Aluminium
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot