Grothe 63022 Bell Button Aluminium 12V/1.5A Corrosion-Resistant Contacts

Image Representative of Range

Grothe 63022 Bell Button Aluminium 12V/1.5A Corrosion-Resistant Contacts

MPN
63022
Brand
Grothe
EAN-13
2050006481943
Order Code
11-9455
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Grothe 63022 bell button is an aluminium doorbell accessory designed for reliable performance at 12 V and 1.5 A. Its durable construction makes it suitable for both residential and commercial environments. This bell button is excellent for use as a primary or second bell in entryway systems.
Type Bell button
(Ø) 22mm
Backlit Yes
Contact load capacity
24 V/1.5A
Design Type 1 Family
Dimensions (Ø) 22mm
Factory colour Aluminium
IP Rating IP54
Material Aluminium
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot