Grothe 63042 Bell Button 1x Gold 12V/1.5A Corrosion-Free Contacts

Image Representative of Range

Grothe 63042 Bell Button 1x Gold 12V/1.5A Corrosion-Free Contacts

MPN
63042
Brand
Grothe
EAN-13
4011459630423
Order Code
11-9457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £10.34 £8.79
10+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Grothe 63042 is a gold-coloured doorbell button designed for 12V systems with a current of 1.5A. It features a durable and elegant design, suitable for enhancing entryways. Typically used in residential settings, it provides a reliable and stylish solution for activating doorbells.
Type Bell button
(Ø) 22mm
Backlit Yes
Contact load capacity
24 V/1.5A
Dimensions (Ø) 22mm
Factory colour Gold
IP Rating IP54
Material Brass
Max. contact load capacity 12 V/1,5 A
Number of Keys 1
Operating Voltage 5 - 24V
Recess diameter (details) 16mm

Reviews

Be the first to submit a review

Trustpilot